Transistor PN2222 General Purpose NPN 30 Volt 0.6 Amp

You may also like:
PN2222ABU PN2222ABU
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU

$0.19 ea

307 ship on May. 10
More Available – 10 days


  • Jameco Part no.: 28628
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2222
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
Specification Value
PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage30V
Maximum Collector Base Voltage60V
Minimum DC Current Gain100 @ .15A
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage1V @ 50mA @ 500mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage5V
Maximum Base Emitter Saturation Voltage[email protected]@500mA
Maximum Operating Frequency300MHz
Maximum Collector Current0.6A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyPN2222
Width3.86mm
Height4.58mm
Product Length4.58mm
Product TypeGP BJT


Report a problem
Suggest a product