IC L6203 DMOS Full Bridge Motor Driver 48V 5A

You may also like:
SN754410NE SN754410NE
AH5775-P-B AH5775-P-B
L293DNE L293DNE
L298N L298N
L297 L297
L293NE L293NE

$6.95 ea

24 ship on May. 13
More Available – 7 weeks


  • Jameco Part no.: 288104
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: L6203
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $6.95
10+ $6.25
50+ $5.09
250+ $4.69

Request a Large Quantity Quote

5 A FULL BRIDGE BASED PERIPHERAL DRIVER, PZFM11


IC,ST,L6203, Multiwatt-11, DMOS FULL BRIDGE DRIVER,48V

Report a problem
Suggest a product
Specification Value
PackageMultiwatt11
Maximum Operating Current5 A
Minimum Input Voltage12 V
Input Voltage36V
Maximum Input Voltage48 V
Product TypeDMOS Full Bridge Motor Driver
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pins11
FamilyL6203
Width5mm (Max)
Height10.7mm
Product Length19.6mm (Min)


Report a problem
Suggest a product