Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

TVS Diode 16.7V Clamp 36.5A Ipp DO-15

You may also like:
SMBJ24A-13-F SMBJ24A-13-F
1.5KE6V8A 1.5KE6V8A
P1803AC P1803AC
1.5KE16CA 1.5KE16CA
P6KE6.8A P6KE6.8A
1.5KE68CA 1.5KE68CA

$0.29 ea

2,038 ship on Sep. 30
More Available – 20 weeks


  • Jameco Part no.: 289035
  • Manufacturer: Major Brands
  • Manufacturer no.: P6KE12A
    • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
1000+ $0.10

Request a Large Quantity Quote

TVS Diode 16.7V Clamp 36.5A Ipp DO-15

Specifications

  • Type: Zener
  • Unidirectional Channels: 1
  • Voltage - Reverse Standoff (Typ): 10.2 V
  • Voltage - Breakdown (Min): 11.4 V
  • Voltage - Clamping (Max) @ Ipp: 16.7 V
  • Current - Peak Pulse (10/1000 µs): 36.5 A
  • Power - Peak Pulse: 600 W
  • Power Line Protection: No
  • Applications: General Purpose
  • Operating Temperature: -55°C to 175°C (TJ)
  • Mounting Type: Through Hole
  • Package: DO-204AC, DO-15, Axial


Report a problem
Suggest a product
Specification Value
PackageDO-15
DC Breakover Voltage (Nominal)11.4 V
Maximum Peak Pulse Current36 A
Peak Pulse Power Dissipation600 W
Direction TypeUni-Directional
Maximum Clamping Voltage16.7V
ConfigurationSingle
Maximum Reverse Stand-off Voltage10.2V
Minimum Breakdown Voltage11.4V


Report a problem
Suggest a product