Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24mm Linear Taper Potentiometer 1 Meg Ohm 1/2W (500mW) 20% Round Shaft

You may also like:
RV24AF-10-15R1-B1M RV24AF-10-15R1-B1M
24N-10K-15R-R 24N-10K-15R-R
RV24AF-10-15R1-B10K RV24AF-10-15R1-B10K
RV24AF-10-15R1-B100K RV24AF-10-15R1-B100K
RV4NAYSD502A RV4NAYSD502A
RV24AF-10-15R1-B1K RV24AF-10-15R1-B1K

$1.59 ea

1,021 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 29066
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 24N-1M-15R-R
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.39
100+ $1.09
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

1/2W 24mm 1M Ohm Linear Taper Potentiometer

Features

  • Shaft diameter: 0.236 in
  • Shaft length: 0.590 in (15mm)
  • Temperature range : -55°C to +125°C
  • Maximum Panel Thickness: 0.1875 in
  • Mounting Hole: 0.3125 in
  • Non-rotational key, non-slotted shaft end
  • Tolerance: 20%


Report a problem
Suggest a product
Specification Value
Resistance (Ohms)1000000
Power Rating0.5 W
Tolerance (%)20
Shaft TypeRound
Shaft Length0.590"
Termination StyleSolderable Lug
TaperLinear
Body Diameter24 mm
Manufacturer SeriesRV24N
Voltage Rating500 V
Ganging Number1
Number of Turns1
MountingPanel Mount


Report a problem
Suggest a product