# of units | Price |
---|---|
1+ | $12.95 |
10+ | $11.49 |
100+ | $9.95 |
Specification | Value |
---|---|
Primary Side Voltage | 115 VAC, 230 VAC |
Primary Frequency | 50Hz to 60Hz |
Secondary Side Voltage | 12.6 V CT |
Power Rating | 25.2 VA |
Current Rating | 2 A |
Termination Style | Wires |
Length (mm) | 60.96 |
Width (mm) | 71.12 |
Height (mm) | 50.8 |
Mounting Style | Chassis |
Product Type | Power Transformer |