Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 24 Volt 25 Amp 600 Watt

You may also like:
MHS013 MHS013
HRP-600-24 HRP-600-24
SE-1000-24 SE-1000-24
MSP-600-24 MSP-600-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
RS-75-24 RS-75-24

$72.20 ea

179 ship on Jul. 13
500 ship on Oct. 2

TARIFF FREE PRODUCT


  • Jameco Part no.: 295902
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-24
  • Electronics Parts Locator
# of units Price
1+ $72.20
10+ $62.49

Request a Large Quantity Quote

600W AC/DC Enclosed Switching Power Supply 24VDC 25A

24 Volts DC @ 25 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)25
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.7
Width (inch)5
Height (inch)2.5
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EAC
Maximum Input Current (A)12
Number of Outputs1
Maximum Output Power (W)600
Efficiency (%)87
FamilySE-600
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)25 A


Report a problem
Suggest a product