Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 27 Volt 22.2 Amp 599.4 Watt

You may also like:
MHS013 MHS013
PSP-600-27 PSP-600-27
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$66.95 ea

29 ship on Feb. 21

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 295911
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-27
  • Electronics Parts Locator
# of units Price
1+ $66.95
10+ $61.95

Request a Large Quantity Quote

600W 27V 22.2A Enclosed Switchable Power Supply

27 Volts @ 22.2 Amps

Features

  • AC input active surge current limiting
  • AC input range selected by switch (90-132 VAC / 180-264 VAC)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • High power density 4.9W/in³
  • Built-in remote sense function
  • UL, CUL approved
  • Low cost
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)27.0
Output Current (A)22.2
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.7
Width (inch)5
Height (inch)2.5
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/EAC
Maximum Input Current (A)12
Number of Outputs1
Maximum Output Power (W)599.4
Efficiency (%)87
FamilySE-600
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)27 VDC
Output Current (Channel 1)22.2 A


Report a problem
Suggest a product