AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

You may also like:
MHS013 MHS013
PSP-600-48 PSP-600-48
HRP-600-48 HRP-600-48
MSP-600-48 MSP-600-48
UHP-2500-36 UHP-2500-36
UHP-2500-48 UHP-2500-48
UHP-1500-48 UHP-1500-48
RSP-1000-48 RSP-1000-48
Price Reduced

$72.20 ea

6 ship on Jan. 27
528 ship on Feb. 21

TARIFF FREE PRODUCT


  • Jameco Part no.: 295929
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SE-600-48
  • Electronics Parts Locator
# of units Price
1+ $72.20
10+ $62.49

Request a Large Quantity Quote

600W 48V 12.5A Enclosed Switching Power Supply

48 Volts @ 12.5 Amps

Specifications

  • Size (L x W x H) (inches): 9.7 x 5.0 x 2.5
  • Ripple and Noise (mV p-p): 200
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Switch-selectable AC input
  • 2-year warranty
  • Certifications: UL


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)12.5
Input Voltage (VAC)90 to 132, 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)9.7
Width (inch)5
Height (inch)2.5
Agency ApprovalsUL/CUL/CE/EAC
Maximum Input Current (A)12
Number of Outputs1
Maximum Output Power (W)600
Efficiency (%)88
FamilySE-600
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product