Cyber Monday Sale  Free Shipping On Orders Over $50 - Use Offer Code CYBERCOOL

IC MC145026P Encoder 2.5 to 18V 9 Line

You may also like:
HT-12E HT-12E
HT-12D HT-12D
LM567CN LM567CN
TP5089N TP5089N
XR2211CP XR2211CP
MC145027P MC145027P

$3.95 ea

273 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 296702
  • Manufacturer: Motorola
  • Manufacturer no.: MC145026P
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

MC145026P - Encoder

This device is designed to be used as an encoder in remote control applications. For the decoder component, see MC145027.

The MC145026 encodes nine lines of information and serially sends this information upon receipt of a transmit enable (TE) signal. The nine lines may be encoded with trinary data (low, high, or open) or binary data (low or high). The words are transmitted twice per encoding sequence to increase security.

  • Operating Temperature Range: -40 to +85°C
  • Very Low Standby Current for the Encoder: 300 nA Maximum @ 25°C
  • Interfaces with RF, Ultrasonic, or Infrared Modulators and Demodulators
  • RC Oscillator, No Crystal Required
  • High External Component Tolerance; Can Use ±5% Components
  • Operating Voltage Range: 2.5 to 18
  • DIP-16

    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDIP-16
    FamilyMC145026
    TypeEncoder
    CategoryRemote Control
    Minimum Operating Supply Voltage2.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Maximum Operating Supply Voltage18V
    Power Supply TypeAnalog and Digital
    Product Length19.55mm(Max)
    Product TypeEncoder Decoder
    MountingThrough Hole
    Pin_Count16
    Product Width6.85mm(Max)
    Product Height4.44mm(Max)


    Report a problem
    Suggest a product