IC MC145027 Decoder 4.5 to 18V

You may also like:
HT-12E HT-12E
HT-12D HT-12D
LM567CN LM567CN
TP5089N TP5089N
XR2211CP XR2211CP
MC145026P MC145026P

$2.95 ea

217 ship on May. 18
More Available – 7 weeks


  • Jameco Part no.: 296711
  • Manufacturer: Motorola
  • Manufacturer no.: MC145027P
  • HTS code: 8541500040
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

MC145027P - Decoder

This device is designed to be used as a decoder in remote control applications. For the encoder component, see MC145026.

The MC145027 decoder receives the serial stream and interprets five of the trinary digits as an address code, so 243 addresses are possible. If binary data is used at the encoder, 32 addresses are possible. The remaining serial information is interpreted as four bits of binary data. The valid transmission (VT) output goes high when two conditions are met. First, two addresses must be consecutively received (in one encoding sequence) which both match the local address. Second, the 4 bits of data must match the last valid data received. The active VT indicates that the information at the Data output pins has been updated.

  • Operating Temperature Range: -40 to +85°C
  • Interfaces with RF, Ultrasonic, or Infrared Modulators and Demodulators
  • RC Oscillator, No Crystal Required
  • High External Component Tolerance; Can Use ±5% Components
  • Internal Power-On Reset Forces All Decoder Outputs Low
  • Operating Voltage Range: 4.5 to 18
  • DIP-16

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-16
    FamilyMC145027
    Product TypeEncoder, Decoder
    CategoryRemote Control
    Power Supply TypeAnalog and Digital
    Minimum Input Voltage4.5V
    Maximum Input Voltage18V
    MountingThrough Hole
    Pins16
    Product Length19.55mm(Max)
    Width6.85mm(Max)
    Height4.44mm(Max)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C


    Report a problem
    Suggest a product