Pendant Nurse Call Push Button Cord Switch 250mA 48VDC

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$14.95 ea

44 ship on Sep. 18


  • Jameco Part no.: 297502
  • Manufacturer: Switchcraft
  • Manufacturer no.: ED903
  • Jameco Catalog
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

Pendant (Nurse Call) Cord Switch

Specifications:

  • Voltage Rating: 0.25 A 48 VDC
  • Cycles: 20,000
  • Contact form: SPDT OFF-(ON)
  • Maximum cable diameter: 0.375"
  • Die-cast zinc plated housing
  • Copper alloy plated switch body and insert bushing
  • Rigid plastic insulation
  • Circuit: 1-C
  • Button color: Red
Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionOFF-(ON), ON-(OFF)
Maximum Current Rating (A)0.25
Voltage Rating (DC)48
TypeCord Switch
ColorSilver
Color - Actuator/CapRed
Mounting StyleFree-hanging
Termination StyleSolderable Lug
Number of Pins3
Length (inch)3.0
Width (inch)0.74
Actuator Length (inch)0.12


Report a problem
Suggest a product