1 uF 50 Volt Radial Capacitor

You may also like:
A1/50 A1/50
ECE-A1HKS010 ECE-A1HKS010
R10/50 R10/50
RA1/25-R RA1/25-R
R1000B25-R R1000B25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R
UVR1H470MEA1TD UVR1H470MEA1TD

$0.16 ea

5,855 ship on May. 12
More Available – 10 days


  • Jameco Part no.: 29831
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R1/50
  • HTS code: 8532220020
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
1µF 50V Electrolytic Capacitor


Features:
  • Capacitance: 1µF
  • Voltage rating: 50V
  • Size: 5mm x 11mm
  • Capacitance tolerance: ±20%

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)1
    Voltage Rating50 VDC
    Tolerance20%
    Size (mm)(Dia. x H x LS)5 x 11 x 2
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    TypeElectrolytic
    Terminal Pitch2 mm
    Leakage Current0.01cv or 3uA
    Height11 mm
    Body Diameter5 mm
    Capacitance1 µF
    Capacitance (pF)1000000


    Report a problem
    Suggest a product