Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10 uF 50 Volt Radial Capacitor

You may also like:
RB10/50-R RB10/50-R
RA1/25-R RA1/25-R
R100/25 R100/25
R1000B25-R R1000B25-R
UVR1H470MEA1TD UVR1H470MEA1TD
10UF/25V 4X5-R 10UF/25V 4X5-R
R4.7/50 R4.7/50

$0.25 ea

14,491 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 29891
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R10/50
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C


50 Volts @ 10 µF

Features:
  • Size (mm): 5 x 11 x 2


Report a problem
Suggest a product
Specification Value
Capacitance (uF)10
Voltage (VDC)50
Tolerance (%)20
Size (mm)(Dia. x H x LS)5 x 11 x 2
ConstructionRadial
Max. Operating Temp. (°C)85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA
Capacitance (pF)10000000


Report a problem
Suggest a product