Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Industrial DIN-Rail Power Supply 48 Volt 10 Amp 480 Watt Switch Selectable Input with PFC

You may also like:
NDR-480-48 NDR-480-48
DR-120-48 DR-120-48
DRP-240-48 DRP-240-48
SDR-240-48 SDR-240-48
SDR-480-48 SDR-480-48
SDR-120-48 SDR-120-48
NDR-240-48 NDR-240-48
Slashed Prices - Limited Quantity

$109.95 ea

2 ship on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 301306
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DRP-480S-48
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
480W DIN-RAIL SWITCHING POWER SUPPLY

48 Volts @ 10 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature
  • 100% Full load burn-in test
  • Soft-start circuit, limiting AC surge current
  • Input Voltage: 90-132VAC / 180-264VAC @ 47-63Hz (switch-selectable), or 254-370VDC
  • Input Current @ Full load: 11.0A(115V) / 4.0A(230V)
  • Size: 8.9" x 3.9" x 4.9"
  • Weight: 4.6 lbs.
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48.0
Output Current (A)10.00
Maximum Output Power (W)480.0
Input Voltage (VAC)90 to 132 , 180 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")4.93 x 3.94 x 8.94
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)No
PFC FunctionYes
Maximum Input Current (A)8.00
FamilyDRP-480S
Efficiency (%)89
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
ColorSilver


Report a problem
Suggest a product