48 Volt 2.1 Amp 100.8 Watt Open Frame Power Supply with PFC Function

You may also like:
LPP-150-27 LPP-150-27
EPP-200-48 EPP-200-48
LPS-100-27 LPS-100-27
PPS-125-27 PPS-125-27
PS-65-48 PS-65-48
EPP-400-48 EPP-400-48

$47.99 ea

Factory Stock - Ships on Nov. 25

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301479
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PPS-125-48
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $47.99
10+ $45.69

Request a Large Quantity Quote

48 Volt 2.1 Amp 100.8 Watt Open Frame Power Supply with PFC Function

48V @ 2.1A

Features:

  • 100% full-load burn-in
  • Universal AC input/full range
  • Line regulation: ±0.5%
  • Load regulation: ±1.0%
  • Efficiency: 84%
  • Leakage current: <[email protected]
  • Inrush current: [email protected] (max.)
  • Size: 5.0"L x 2.4"W x 1.4"H
  • Built in remote sense function
  • PWM control and regulated
  • Short circuit, over load, and over voltage protections
  • Built in active PFC function
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)2.1
    Maximum Output Power (W)100.8
    FamilyPPS-125
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.7
    Output Connector TypeJST B8P-VH
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsUL/CUL/TUV/CB/CE/EN
    Efficiency (%)84
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)70
    Length (inch)5
    Width (inch)3
    TypeAuto Switching
    StyleOpen Frame


    Report a problem
    Suggest a product