*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Input Voltage | 110 VAC |
Input Frequency | 60 Hz |
Output Voltage | 0V to 30V |
Output Current | 0A to 5A |
Power (Watts) | 150 |
Type of Displays | Digital LED |
Number of Outputs | 1 |
Length (inches) | 11.5 |
Width (inches) | 5.3 |
Height (inches) | 6.3 |
Weight (lbs.) | 10 |