Triple Output Digital Benchtop Power Supply 2x Variable 30 Volt DC @ 5 Amps Fixed 5 Volt DC @ 3 Amps

You may also like:
PS-2303 PS-2303
SPD3303C SPD3303C
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
382213 382213
HY5005 HY5005
HY3005D-2-R HY3005D-2-R

$295.95 ea

3 ship on Jan. 25
4 ship on Mar. 19

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 301955
  • Manufacturer: Mastech
  • Manufacturer no.: HY3005D-3-R
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $295.95
5+ $275.95

Request a Large Quantity Quote

195W TRIPLE OUTPUT BENCHTOP POWER SUPPLY


Ch.1: 30 Volts @ 5 Amps (Variable)
Ch.2: 30 Volts @ 5 Amps (Variable)
Ch.3: 5 Volts @ 3 Amps (Fixed)


Features:
  • Input Voltage: 110/220VAC
  • 4 Digital, 3-digit LCD displays
  • Protections: Short Circuit
  • Size: 10.4" x 6.5" x 14.4"
  • Weight: 29 lbs.


Report a problem
Suggest a product
Specification Value
Input Voltage110/120 VAC
Input Frequency50Hz/60Hz
Output Voltage0V to 30V
Output Current0A to 5A
Power (Watts)195
Type of DisplaysDigital LCD
Number of Outputs3
Length (inches)14.4
Width (inches)10.4
Height (inches)6.5
Weight (lbs.)29


Report a problem
Suggest a product