Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fan 115VAC 64 CFM 120X120X38 Ball Bearings Bearings Terminals UL/CUL/TUV/CE

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
FP108-1(S1)120BT* FP108-1(S1)120BT*
SP100A-1123XBT.GN SP100A-1123XBT.GN
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
FP-108-1(S-1)120BT FP-108-1(S-1)120BT

$15.95 ea

20 ship on Aug. 11
More Available – 13 weeks


  • Jameco Part no.: 303361
  • Manufacturer: Fulltech Electric
  • Manufacturer no.: UF12A11BTL1-R
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95
100+ $12.95

Request a Large Quantity Quote

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 80mA
  • Air flow: 64 CFM
  • Noise: 37 dBA
  • Size: 120 x 120 x 38mm
  • Terminal connection
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)64
BearingBall
Current (mA)200
Agency ApprovalsUL/CSA/TUV/CE
Noise (dBA)37
Connection (Leads)Terminals
Power (Watts)14


Report a problem
Suggest a product