Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Power Contact Pin Tin 22-28 AWG Crimp Mount

You may also like:
JS-1105-T-R JS-1105-T-R
08-50-0114 08-50-0114
02-06-1103 02-06-1103
39-00-0039 39-00-0039
02-09-2118 02-09-2118
02-06-2103 02-06-2103
Slashed Prices - Limited Quantity

$0.15 ea

Lead time 3 weeks


  • Jameco Part no.: 304864
  • Manufacturer: Molex
  • Manufacturer no.: 39-00-0049
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
10+ $0.15
100+ $0.09
250+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Power Contact Pin Tin 22-28 AWG Crimp Mount

Specifications

  • Type: Power
  • Pin or Socket: Pin
  • Contact Termination: Crimp
  • Wire Gauge: 22-28 AWG
  • Contact Finish: Tin


Report a problem
Suggest a product
Specification Value
FamilyMini Fit .165"
GenderMale
Maximum Current Rating (A)9
Wire Gauge (AWG)28-22
Voltage Rating600 VAC
Product TypeCrimp
Contact PlatingTin Over Copper
Contact MaterialBrass


Report a problem
Suggest a product