2200 uF 25 Volt Radial Capacitor

You may also like:
R2200B35 R2200B35
EC220035H1626-R EC220035H1626-R
UVZ1V222MHD UVZ1V222MHD
R2200UF-25V R2200UF-25V
R10/50 R10/50
RA1/25-R RA1/25-R
R100/25 R100/25
10UF/25V 4X5-R 10UF/25V 4X5-R

$0.79 ea

1,900 ship on Nov. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 30533
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R2200/25
  • Jameco Catalog
# of units Price
1+ $0.79
10+ $0.65
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C


25 Volts @ 2200 µF

Features:
  • Size (mm): 12 x 25 x 5.0


Report a problem
Suggest a product
Specification Value
Capacitance (uF)2200
Voltage (VDC)25
Tolerance (%)20
Size12 x 25 x 5 mm
ConstructionRadial
Maximum Operating Temperature85
MountingThrough Hole
TypeElectrolytic
Leakage Current0.01cv or 3uA


Report a problem
Suggest a product