AC to AC Wall Adapter Transformer 12 Volt @ 1600mA Black Straight 2.5mm Female Plug

You may also like:
GPU481202000WA00-2.5 GPU481202000WA00-2.5
ADU160100Z5401 ADU160100Z5401
ACU120050RS0940 ACU120050RS0940
ACU120100 ACU120100
ADU2401000D5530 ADU2401000D5530
ADU2400500E9150 ADU2400500E9150
ADU180100RZ8441 ADU180100RZ8441

$12.95 ea

200 ship on May. 21


  • Jameco Part no.: 307838
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU120160H4120
  • HTS code: 8504314035
  • Electronics Parts Locator
# of units Price
1+ $12.95
10+ $11.95
50+ $10.95
100+ $9.95
500+ $8.95

Request a Large Quantity Quote

12VAC, 1600mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.5mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 1600mA
  • Size: 2.9"H x 2.3"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.0 lbs.
  • Agency Approvals: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage12 VAC
Output Current1.6 A
Power Rating19.2 VA
Input Voltage120 VAC
Primary Frequency50 to 60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.5mm x 5.5mm
Primary Side ConnectionNEMA 1-15P
Secondary Side ConnectionBarrel Plug
AC Cord Length6 ft.
Agency ApprovalsUL, CUL
Product Length2.9 in.
Width2.3 in.
Height1.9 in.
ColorBlack
Weight1.0 lbs.


Report a problem
Suggest a product