# of units | Price |
---|---|
1+ | $1.45 |
10+ | $1.25 |
100+ | $1.05 |
1000+ | $0.95 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 3 |
Illuminated Color | Orange |
Character Height (inch) | 0.56 |
Color | Orange |
Configuration | Common Cathode |
Dominant Wavelength | 630 nm |
Intensity | 3.3 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 3.0 V |
Maximum Forward Current | 20 mA |
Typical [email protected](mA) | 3.3 @ 10 |
Type | Panel |
Number of LEDs | 24 |
Buss Polarity | CC |
Peak Wavelength | 635nm |
Digit Size | 0.56 inch |
Pins / Leads | 11 |
Package / Case | 12-DIP (0.6", 15.24mm), 11 leads |
Maximum Reverse Voltage | 3V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.1 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 14.22mm |
Wavelength (nm) | 630 |
Viewing Area Length | 8.13mm |
Display Height (mm) | 19.0 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Width | 19mm |
Product Height | 8mm |
Product Length | 37.7mm |
Product Type | LED Displays |