20 AWG Yellow Stranded Tinned-Copper Hook-Up Wire 100 Feet UL1007

You may also like:
820-4 820-4
820-4-1000 820-4-1000
818-0 818-0
818-2* 818-2*
817-0 817-0
817-2 817-2
822-0* 822-0*
814-0 814-0

$14.95 ea

18 ship on Sep. 16


  • Jameco Part no.: 310915
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 820-4*
  • Jameco Catalog
# of units Price
1+ $14.95
5+ $13.95
10+ $12.95

Request a Large Quantity Quote

20 AWG Single Rated Stranded Hook-up Wire 100' Yellow

NOTICE: The single rated wire is being replaced by the dual rated wire (P/N: 734205) to support a wider temperature range up to 105°C and lower cost.

Features:

  • Single rated: UL1007: -40°C to 80°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • Color: Yellow
  • 20 AWG wire gauge
  • Nominal O.D.: 0.07"
  • 10 strands of wire @ 30 AWG each
  • Approvals: UL1007, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.


Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)20
Conductors1
Conductor Strand10x30
ColorYellow
Length (feet)100
Insulation TypePVC
Voltage300V
CategoryWire
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product