Diode MBR1100 Schottky 100 Volt 1 Amp

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
MUR410G MUR410G
1N5817 1N5817
Slashed Prices - Limited Quantity

$0.43 ea

535 ship on Jan. 23


  • Jameco Part no.: 312101
  • Manufacturer: Major Brands
  • Manufacturer no.: MBR1100
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.43
10+ $0.33
100+ $0.18
500+ $0.15
1000+ $0.13

Request a Large Quantity Quote

Schottky Diode

Features

  • Package: DO-204AL
  • Voltage: 100V
  • Current: 1A



    Report a problem
    Suggest a product
  • Specification Value
    Supplier PackageDO-204AL
    Peak Repetitive Reverse Voltage100 V
    DC Forward Current1 A
    Peak Forward Voltage0.68 V
    ApplicationSchottky Rectifier
    MountingThrough Hole
    Pin_Count2
    PackagingBox
    FamilyMBR1100
    Product Length5.2mm(Max)
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature150°C
    Peak Non-Repetitive Surge Current50A
    Peak Reverse Current500uA
    ConfigurationSingle


    Report a problem
    Suggest a product