Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Thermocouple Amplifier External Sensor Voltage Output DIP-14

You may also like:
LM35DZ LM35DZ
TMP36GT9Z TMP36GT9Z
LM34DZ LM34DZ
DS18B20+ DS18B20+
LM335Z LM335Z
LM34CZ LM34CZ
Slashed Prices - Limited Quantity

$18.95 ea

38 ship on Aug. 6


  • Jameco Part no.: 313293
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD595AQ
    • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $17.49
100+ $15.95
500+ $14.95

Request a Large Quantity Quote

Thermocouple Amplifier External Sensor Voltage Output DIP-14

Specifications

  • Function: Thermocouple Amplifier
  • Sensor Type: External
  • Accuracy: ±3°C (Max)
  • Topology: Ice Point Compensation, Overload Detection
  • Output Type: Voltage
  • Output Alarm: Yes
  • Output Fan: No
  • Voltage - Supply: 5V to ±15V
  • Operating Temperature: -55°C to 125°C
  • Mounting Type: Through Hole
  • Package: 14-CIP (0.300", 7.62mm)
  • Base Number: AD595


Report a problem
Suggest a product
Specification Value
Supplier PackageCDIP-14
Accuracy±3°C(Max)
Interface Type2-Wire
Output TypeAnalog
FamilyAD595
FunctionTemp Sensor
Sensor Gain10mV/°C(Max)
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count14
Product Width7.87mm(Max)
Product Height3.56mm(Max)
Product Length19.94mm(Max)
Product TypeTemperature Sensor


Report a problem
Suggest a product