Push Button Switch Off Momentary (On) Single Pole Single Throw Round Plunger 0.5 Amp 125 Volt AC Contact PC Pins Panel Mount Through Hole

You may also like:
MS102-RED MS102-RED
GR18-29A-BLK GR18-29A-BLK
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-502A-05-BR R13-502A-05-BR
R13-23A-R R13-23A-R

$1.25 ea

798 ship on May. 11
1,000 ship on Sep. 10


  • Jameco Part no.: 315643
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-81-R
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 0.5A @ 125VAC
  • Dimensions: 0.44" Depth x 0.78" Total length
  • Mounting hole diameter: 0.203"
  • PC terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST-NO
    Switch FunctionOFF-(ON)
    Contact Rating0.5 A @ 125 VAC
    Body ColorSilver
    Color - Actuator/CapRed
    Termination StylePC Terminals
    Pins2
    Product Length0.78 in.
    Actuator TypePlunger
    Voltage Rating125 VAC
    Illumination TypeN/A
    Mounting StylePanel, Rear
    Width0.319 in.
    Depth0.276 in.
    Height0.197 in.
    Actuator Length0.142 in.
    Pitch0.08
    Maximum Contact Resistance50 mOhm
    Minimum Insulation Resistance100 Mohm
    Dielectric Strength1500 Vrms
    Diameter0.205 in.


    Report a problem
    Suggest a product