Switch Push Button Single Pole Single Throw OFF Momentary (ON) Black 3 Amp R13-502A-05-BB

You may also like:
R13-502A-05-BR R13-502A-05-BR
R13-502A-05-BG R13-502A-05-BG
MS102-RED MS102-RED
R18-29B-BLK R18-29B-BLK
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R

$1.95 ea

1,901 ship on May. 6
More Available – 14 weeks


  • Jameco Part no.: 315651
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-502A-05-BB
  • HTS code: 8536509030
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Pushbutton Switch SPST-NC

Features

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.82" Depth x 1.02" Total length
  • Mounting hole diameter: 0.50"
  • Solder terminals
  • Number of pins: 2
  • Button color: Black

Note: (ON) in parenthesis denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST-NO
Switch FunctionOFF-(ON)
Contact Rating3 A @ 125 VAC
Body ColorBlack
Color - Actuator/CapBlack
Termination StyleSolderable
Pins2
Product Length1.02 in.
Actuator TypeRound Button
Voltage Rating125 VAC
Illumination TypeN/A
Mounting StylePanel, Front
Pitch0.23


Report a problem
Suggest a product