Switch Push Button Single Pole Single Throw OFF-Momentary (On) Red 3 Amp LED Illuminated

You may also like:
MS102 MS102
R18-29B R18-29B
40-1665-01 40-1665-01
40-1666-01 40-1666-01
R13-23A-R R13-23A-R
R13-502A-05-BR R13-502A-05-BR

$2.49 ea

324 ship on Sep. 18


  • Jameco Part no.: 315820
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-508AL-05-BRR-L3
  • Jameco Catalog
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
500+ $1.75

Request a Large Quantity Quote

Illuminated Pushbutton Switch

Features

  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 125VAC
  • Dimensions: 0.93" Depth x 1.14" Total length
  • Mounting hole diameter: 0.63"
  • Solder terminals with LED
  • Number of pins: 4
  • Button color: Red


Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionOFF-(ON)
Maximum Current Rating (A)3
TypePush Button
Voltage Rating (AC)125
ColorBlack
Color - Actuator/CapRed
Illumination TypeLED
Termination StyleSolderable w/LED
Number of Pins4


Report a problem
Suggest a product