# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.75 |
250+ | $0.65 |
500+ | $0.55 |
Specification | Value |
---|---|
Pins | 2 |
Contact Form | SPST |
Switch Function | ON-OFF |
Current Rating | 15A @ 125VAC & 8A @ 250VAC |
Actuator Type | Rocker |
Body Color | Black |
Color - Actuator/Cap | Red |
Termination Style | 0.187" Quick Connect |
Size (L" x W" x H") | 0.826 x 0.59 x 0.964 |
Depth (inch) | 0.54 |
Illumination Type | none |
Mounting Style | Panel Mount |
IP Rating | none |
UL Flammability Code | 94V-2 |
Actuator Length (inch) | 0.141 |
Lead Spacing A (inch) | 0.278 |