Rocker Switch R13-66B-G-02 Single Pole Single Throw 9 Amp On Off Illuminated Green

You may also like:
R13-73B-R-02 R13-73B-R-02
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
9201J3Z4QE2 9201J3Z4QE2

$1.49 ea

189 ship on May. 14
More Available – 14 weeks


  • Jameco Part no.: 316048
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-66B-G-02
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 9A @ 125VAC
  • Dimensions: 0.83"L x 0.59"W x 0.47"D
  • Number of pins: 3
  • 0.187" quick connect terminals
  • Rocker color: Illuminated Green

    Connection

  • Pin 1A: AC Line
  • Pin 1: Load
  • Pin 2: AC Neutral (illumination)

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating9A @ 125VAC & 8A @ 250VAC
    Actuator TypeIlluminated Rocker
    Body ColorBlack
    Color - Actuator/CapGreen (I O Marking)
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")1.093 x 0.512 x 0.778
    Depth0.594 in.
    Illumination TypeNeon Lamp
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length0.146 in.
    Lead Spacing A (inch)0.354
    Lead Spacing B (inch)0.315
    Product Length1.093 in.
    Width0.512 in.
    Height0.778 in.


    Report a problem
    Suggest a product