Rocker Switch R13-73A2-B-02 Double Pole Single Throw 12 Amp On Off Black

You may also like:
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050
9201J3Z4QE2 9201J3Z4QE2

$1.75 ea

175 ship on Mar. 1
More Available – 14 weeks


  • Jameco Part no.: 316111
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-73A2-B-02-R
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: DPST ON-OFF
  • Contact rating: 12A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.68"D
  • Number of pins: 4
  • 0.187" quick connect terminals
  • Rocker color: Black

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormDPST
    Switch FunctionON-OFF
    Current Rating12 @ 125 VAC
    Actuator TypeRocker
    Body ColorBlack
    Color - Actuator/CapBlack
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.83 x 0.594 x 1.093
    Depth (inch)0.866
    Illumination Typenone
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.148
    Lead Spacing A (inch)0.354


    Report a problem
    Suggest a product