Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Rocker Switch SPST ON-OFF Quick Connect 10 Amp 250 Volt AC

You may also like:
112-R13-73B-02-Y 112-R13-73B-02-Y
R13-66B2S-02 R13-66B2S-02
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050

$1.49 ea

231 ship on Jul. 13
More Available – 13 weeks


  • Jameco Part no.: 316128
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-73B-R-02
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features

  • Contact form: SPST
  • Switch Function: ON-OFF
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.87"D
  • Number of pins: 3
  • 0.187" quick connect terminals
  • Rocker color: Illuminated Red

    Connection

  • Pin 1A: AC Line
  • Pin 1: Load
  • Pin 2: AC Neutral (illumination)

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormSPST
    Switch FunctionON-OFF
    Current Rating10 @ 125 VAC
    Actuator TypeIlluminated Rocker
    Body ColorBlack
    Color - Actuator/CapRed
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.83 x 0.59 x 1.63
    Depth (inch)0.866
    Illumination TypeNeon Lamp
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.162


    Report a problem
    Suggest a product