Rocker Switch Double Pole Single Throw 10 Amp On Off Red Illuminated

You may also like:
112-R13-73C-02-Y 112-R13-73C-02-Y
R13-66A-B-02-R R13-66A-B-02-R
R13-66A-R-02-R R13-66A-R-02-R
R13-73A2-B-02-R R13-73A2-B-02-R
R13-66B-G-02 R13-66B-G-02
RRA22H3BBBNN RRA22H3BBBNN
GRS-4012-0050 GRS-4012-0050

$1.49 ea

228 ship on Feb. 26


  • Jameco Part no.: 316153
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-73C-R-02-R
  • HTS code: 8536509065
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

Panel Mount Rocker Switch

Features:
  • Contact form: DPST ON-OFF
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 0.83"L x 0.59"W x 0.87"D
  • Number of pins: 4
  • 0.187" quick connect terminals
  • Rocker color: Red illumination

    Report a problem
    Suggest a product
  • Specification Value
    Pins2
    Contact FormDPST
    Switch FunctionON-OFF
    Current Rating10 @ 125 VAC
    Actuator TypeIlluminated Rocker
    Body ColorBlack
    Color - Actuator/CapRed
    Termination Style0.187" Quick Connect
    Size (L" x W" x H")0.83 x 0.59 x 1.63
    Depth (inch)0.866
    Illumination TypeNeon Lamp
    Mounting StylePanel Mount
    IP Ratingnone
    UL Flammability Code94V-2
    Actuator Length (inch)0.118


    Report a problem
    Suggest a product