Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

DPDT Miniature Toggle Switch MOM-OFF-MOM Flat Lever 5A

You may also like:
MTS-223-D1 MTS-223-D1
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$2.95 ea

162 ship on Sep. 21
270 ship on Nov. 6


  • Jameco Part no.: 317498
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 1MD4T6B11M1QE
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
250+ $1.95

Request a Large Quantity Quote

Miniature Toggle Switch

Jameco offers a wide selection of double pole double throw toggle switches. These switches are perfect for telecommunication, instrumentation and medical applications.

Specifications

  • Contact Form: DPDT (Double Pole Double Throw)
  • Switch Function*: (ON)-OFF-(ON)
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.45"W x 0.35"D
  • Number of pins: 6
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
*Note: (ON) denotes momentary ON

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-(ON)
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeFlat
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.51
Height (inch)0.3
Actuator Length (inch)0.48
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Mechanical Life40000
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product