Toggle Switch OFF-ON Single Pole Single Throw Lever Quick Connect 10A 250VAC Panel Mount

You may also like:
SWM-127 SWM-127
R13-28A-01-R R13-28A-01-R
KN3-C-202P KN3-C-202P
66-1401 66-1401
KNS-1 W/6 KNS-1 W/6" LEAD
R13-28B-01 R13-28B-01

$2.95 ea

25 ship on Oct. 14
450 ship on Dec. 6


  • Jameco Part no.: 317825
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: R13-25A2-01P
  • Jameco Catalog
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29
500+ $1.95

Request a Large Quantity Quote

Standard Toggle Switch

Features:

  • Contact form: SPST OFF-ON
  • Contact rating: 10A @ 125VAC / 6A @ 250VAC
  • Dimensions: 1.14"L x 0.59"W x 0.62"D
  • Number of pins: 2
  • 0.250" quick connect terminals
  • Metal lever
  • Mounting hole diameter: 0.5"



Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Maximum Current Rating (A)10
Product TypeStandard
Voltage Rating (AC)125
Actuator TypeBat Lever
ColorBlack
Color - Actuator/CapChrome w/ Legend Plate
Number of Positions2
Mounting StylePanel, Rear
Termination Style0.25" Quick Connect
Number of Pins2
Length (inch)1.15
Width (inch)0.60
Depth (inch)0.62
Height (inch)0.5
Actuator Length (inch)0.71
FeaturesKeyway, Legend Plate
Maximum AC Voltage Rating250V
Family1MS9T6B11M1QE
Contact PlatingSilver|Gold
Mechanical Life40000
Actuator MaterialBrass
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1000Vrms
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Thread SizeM12x0.75
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C


Report a problem
Suggest a product