# of units | Price |
---|---|
1+ | $3.49 |
10+ | $3.19 |
100+ | $2.79 |
250+ | $2.49 |
500+ | $2.25 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-ON |
Contact Rating ([email protected]) | [email protected] & [email protected] |
Mounting Hole Diameter (inch) | 0.5 |
Actuator Type | Flat |
Termination Style | Solderable Lug |
Number of Pins | 2 |
Maximum Current Rating (A) | 10 |
Voltage Rating (AC) | 125 |
Body Color | Black |
Color - Actuator/Cap | Black w/ Legend Plate |
Number of Positions | 2 |
Mounting Style | Panel, Rear |
Length (inch) | 1.15 |
Width (inch) | 0.60 |
Depth (inch) | 0.62 |
Height (inch) | 0.5 |
Actuator Length (inch) | 0.71 |
Features | Keyway, Legend Plate |
Maximum AC Voltage Rating | 250V |
Contact Plating | Silver|Gold |
Mechanical Life | 40000 |
Actuator Material | Brass |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1000Vrms |
Housing Material | Stainless Steel |
Maximum Contact Resistance | 10mOhm |
Minimum Insulation Resistance | 1000MOhm |
Thread Size | M12x0.75 |