# of units | Price |
---|---|
1+ | $2.75 |
10+ | $2.49 |
100+ | $2.25 |
500+ | $1.95 |
Specification | Value |
---|---|
Contact Form | SPDT |
Switch Function | ON-OFF-ON |
Contact Rating ([email protected]) | [email protected] & 10 @ 250 |
Mounting Hole Diameter (inch) | 0.5 |
Actuator Type | Round |
Termination Style | 0.25" Quick Connect |
Number of Pins | 3 |
Maximum Current Rating (A) | 15 |
Voltage Rating (AC) | 125 |
Body Color | Black |
Color - Actuator/Cap | Chrome w/ Legend Plate |
Number of Positions | 3 |
Mounting Style | Panel, Rear |
Length (inch) | 1.33 |
Width (inch) | 0.75 |
Depth (inch) | 0.75 |
Height (inch) | 0.37 |
Actuator Length (inch) | 0.69 |
Features | Keyway, Legend Plate |
Maximum AC Voltage Rating | 250V |
Base Material | Phenolic |
Body Orientation | Straight |
Bushing Type | Threaded |
Dielectric Strength | 1500VAC |
Maximum Contact Resistance | 50mOhm |
Minimum Insulation Resistance | 100MOhm |
Thread Size | M12x0.75 |