Speaker Ferrite 380Hz 0.4W 84dBa 16 Ohm Round Solder Lug

You may also like:
TQ-100F-R TQ-100F-R
TQ-066F-R TQ-066F-R
1-529-483-11 1-529-483-11
TQ-050F-R TQ-050F-R
SP99023A SP99023A
TQ-023CP-8 TQ-023CP-8

$2.75 ea

360 In Stock
450 ship on Jun. 25


  • Jameco Part no.: 31959
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GSP01-R
  • HTS code: 8518210000
  • Electronics Parts Locator
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
500+ $1.89
1000+ $1.69

Request a Large Quantity Quote

Square Ferrite Speaker

Features:
  • Paper diaphragm
  • Large magnet
  • Anodized metal surfaces
  • Braided copper voice coil leads
  • Pre-tinned speaker lugs
  • Input Power: 0.2W nominal / 0.4W maximum
  • Sound output: 85dB
  • Frequency: 330-8000Hz
  • Impedance: 16Ω
  • Magnet size: 1.3"Dia. x 0.5"H
  • Speaker size: 2.6"Dia. x 0.8"D

    Report a problem
    Suggest a product
  • Specification Value
    Impedance16 Ohm
    Nominal Input Power (W)0.2
    Input Power (max) (W)0.4
    Output85 dB
    Frequency Range330 Hz to 8000 Hz
    Magnet Size (Diameter x H) (inches)1.3 x 0.5
    Magnet MaterialFerrite
    Termination MethodSolderable Lug
    Length2.6 in.
    Width2.6 in.
    Depth0.8 in.


    Report a problem
    Suggest a product