AC to DC Switching Enclosed Power Supply 24 Volts 31.3 Amps 751.2 Watts

You may also like:
MHS013 MHS013
MHS012 MHS012
RSP-750-24 RSP-750-24
SP-750-24-NC SP-750-24-NC
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
Price Reduced

$204.95 ea

19 ship on Nov. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 320048
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-750-24
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $204.95
10+ $180.95

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 24 Volts 31.3 Amps 751.2 Watts

24 Volts @ 31.3 Amps

Specifications

  • Output Power (W): 751.2
  • Size (L x W x H) inches: 11 X 5 X 2.5
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.2%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/TUV/CB
  • Universal AC input / Full range
  • Built-in active Power Factor Correction (PFC) function, PF < 0.96
  • Protections: short circuit, over voltage, over temperature, overload
  • AC input active surge current limiting
  • Forced air cooling by built in DC ball bearing fan
  • High power density(/inch³): 5.48
  • Built in constant current limiting circuit
  • With power good and fail signal output
  • Built in remote ON-OFF control
  • Built in remote sense function
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)31.3
Maximum Output Power (W)751.2
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)89
FamilySP-750
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)1.6
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)31.3 A


Report a problem
Suggest a product