# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
LED Display Type | Rectangular |
Color | Red |
Lens Type | Red Diffused |
Package | 2mm x 5mm |
Wavelength | 657 nm |
Luminous Intensity - Iv (mcd) | 1.1 |
Viewing Angle (deg) | 140 |
Forward Voltage - Vf (Typ.) | 2.1 |
Forward Current - If (Typ.) | 15 mA |
Height (mm) | 7 |
Mounting | 0.1" |
Pin Count | 2 |