# of units | Price |
---|---|
1+ | $2.55 |
10+ | $2.29 |
100+ | $1.99 |
500+ | $1.79 |
1000+ | $1.55 |
Specification | Value |
---|---|
Impedance (Ohms) | 8 |
Size (Diameter x Depth) (inch) | 2.0 x 0.70 |
Nominal Input Power (W) | 0.2 |
Input Power (max) (W) | 0.4 |
Ouput SPL (dB) | 86 |
Frequency Range (Hz) | 900 - 9000 |
Magnet Size (Diameter x H) (inches) | 1.30 x 0.70 |
Termination Method | Solderable Lug |