Optocoupler NPN Out 1 Channel 7500Vrms 300V DIP-6

You may also like:
4N25 4N25
MOC5009 MOC5009
4N35 4N35
LTV-847 LTV-847
6N138 6N138
PS2501-4 PS2501-4

$0.59 ea

2,466 ship on May. 13
More Available – 5 weeks


  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

DIP-6 High Voltage Phototransistor Optocoupler

Features:

  • High voltage
  • High isolation voltage
  • 6-Pin dual-in-line package

    Specifications:

  • Voltage: 300V
  • Isolation voltage: 7500VAC peak
  • Collector current: 100mA
  • Operating temperature: -40°C to 100°C

    Report a problem
    Suggest a product
  • Specification Value
    PackageDIP-6
    Number of Channels1
    Minimum Isolation Voltage7500 Vrms
    Output TypeNPN
    Detector Maximum Collector Voltage300 V
    Detector Maximum Collector Current100 mA
    Power Dissipation300 mW
    Emitter Maximum Forward Voltage1.5 V
    Emitter Maximum Forward Current80 mA
    Typical Rise Time5 us
    Typical Fall Time5 us


    Report a problem
    Suggest a product