ATmega16 8-Bit AVR Microcontroller with 16KB In-System Programmable Flash DIP-40

You may also like:
A000048 A000048
ATTINY85-20PU ATTINY85-20PU
ATMEGA328-U ATMEGA328-U
AT89C4051-12PU AT89C4051-12PU
PIC16F84A-04/P PIC16F84A-04/P
PIC12F675-I/P PIC12F675-I/P

$4.75 ea

135 ship on May. 6
More Available – 7 weeks


  • Jameco Part no.: 323133
  • Manufacturer: Atmel (Microchip)
  • Manufacturer no.: ATMEGA16-16PU
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
1+ $4.75
10+ $4.49
100+ $4.25

Request a Large Quantity Quote

ATmega16 8-Bit AVR Microcontroller with 16KB In-System Programmable Flash

Features

  • High-performance, Low-power AVR® 8-bit Microcontroller
  • Advanced RISC architecture
  • 131 powerful instructions
  • Most Single-clock cycle execution
  • 32 x 8 general purpose working registers
  • Fully static operation
  • Up to 16 MIPS throughput at 16 MHz
  • On-chip 2-cycle multiplier
  • 512 Bytes EEPROM
  • 1K Byte Internal SRAM
  • 40-pin DIP

    Report a problem
    Suggest a product
  • Specification Value
    PackagePDIP-40
    Maximum Speed16MHz
    Device CoreAVR
    Instruction Set ArchitectureRISC
    Maximum Clock Frequency16MHz
    Data Bus Width8Bit
    Family NameATmega
    Number of Programmable I/Os32
    Number of Timers3
    On-Chip ADC8-chx10-bit
    Program Memory Size16KB
    Program Memory TypeFlash
    RAM Size1KB
    Interface TypeJTAG/SPI/UART
    Minimum Operating Supply Voltage4.5V
    Typical Operating Supply Voltage5V
    Maximum Operating Supply Voltage5.5V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Screening LevelIndustrial
    MountingThrough Hole
    Pins40
    FamilyATMEGA16
    Width13.97mm (Max)
    Height4.83mm (Max) - 0.38mm (Min)
    Product Length52.58mm (Max)
    Product TypeMicrocontroller


    Report a problem
    Suggest a product