AC to DC Power Supply Single Output 12 Volt 3 Amp 36 Watt

You may also like:
DRL-01 DRL-01
LRS-35-12 LRS-35-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
LRS-350-12 LRS-350-12

$12.70 ea

6 ship on May. 13
200 ship on Jun. 18

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323337
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-35-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.70
10+ $11.60
20+ $9.89

Request a Large Quantity Quote

36W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 3Amps

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.2 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current3 A
Input Voltage88 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length3.9 in.
Width3.2 in.
Height1.4 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.8 A
Number of Outputs1
Power Rating36 W
Efficiency81%
FamilyRS-35
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)3 A


Report a problem
Suggest a product