AC to DC Power Supply Single Output 12 Volt 4.2 Amp 50.4 Watt

You may also like:
LRS-50-12 LRS-50-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
SP-240-12 SP-240-12
LRS-150-12 LRS-150-12
Price Reduced

$14.30 ea

455 ship on Jan. 20
More Available – 7 weeks

TARIFF FREE PRODUCT


  • Jameco Part no.: 323396
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-50-12
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00
25+ $11.39

Request a Large Quantity Quote

50.4W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 4.2Amps

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.8 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)4.2
Maximum Output Power (W)50.4
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC/CCC
Efficiency (%)81
FamilyRS-50
Product TypeAC to DC Power Supply
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)4.2 A


Report a problem
Suggest a product