Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

54W Dual Output 5V 6A and 12V 2A Enclosed Switching Power Supply

You may also like:
RD-65A RD-65A
RID-50A RID-50A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-125-1224 RD-125-1224

$16.29 ea

159 ship on Sep. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323425
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RD-50A
  • Electronics Parts Locator
# of units Price
1+ $16.29
10+ $15.49

Request a Large Quantity Quote

54W Dual Output 5V 6A and 12V 2A Enclosed Switching Power Supply

Channel 1: 5 Volts @ 6 Amps
Channel 2: 12 Volts @ 2 Amps

Specifications

  • Universal AC input / Full range (88 to 264 VAC @ 47 to 63 Hz)
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • Made with 105° long life electrolytic capacitors
  • Withstands 300 VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstands 5G vibration test
  • High efficiency, long life and high reliability
  • 3 year warranty
  • Agency approvals: UL, CUL, TUV, CB, CE


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)54
FamilyRD-50
Additional Output Voltages (VDC)12
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.3
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)79
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.8
Height (inch)1.4
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2 A


Report a problem
Suggest a product