*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.95 |
10+ | $13.95 |
25+ | $13.29 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 5 |
Output Current (A) | 3 |
Maximum Output Power (W) | 51 |
Family | RT-50 |
Additional Output Voltages (VDC) | 24, 12 |
Input Voltage (VAC) | 88 to 264 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.3 |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 3 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Efficiency (%) | 80 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 70 |
Length (inch) | 3.9 |
Width (inch) | 3.8 |
Height (inch) | 1.4 |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 3 A |
Output Voltage (Channel 2) | 24 VDC |
Output Current (Channel 2) | 1 A |
Output Voltage (Channel 3) | 12 VDC |
Output Current (Channel 3) | 1 A |