*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $17.49 |
10+ | $16.49 |
20+ | $15.49 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 5 A |
Power Rating | 45.5 W |
Family | RQ-50 |
Additional Output Voltages (VDC) | 12, -5, -12 |
Input Voltage | 88 VAC to 264 VAC |
Efficiency | 74% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.3 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 4 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Product Length | 3.9 in. |
Width | 3.8 in. |
Height | 1.4 in. |
Color | Silver |
Type | Auto Switching |
Style | Multiple Output |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 5 A |
Output Voltage (Channel 2) | 12 VDC |
Output Current (Channel 2) | 1 A |
Output Voltage (Channel 3) | -5 VDC |
Output Current (Channel 3) | 0.5 A |
Output Voltage (Channel 4) | -12 VDC |
Output Current (Channel 4) | 0.5 A |