Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Triple Output 5 Volt 12 Volt 5 Volt 8 Amp 3.5 Amp 1 Amp 66.1 Watt

You may also like:
RT-85A RT-85A
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RT-65C RT-65C
RD-125A RD-125A
RD-50A RD-50A

$17.95 ea

53 ship on Aug. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323522
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-65A
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.49
25+ $15.49

Request a Large Quantity Quote

66.1W Triple Output Switching Power Supply


Ch 1: 5 Volts @ 6 Amps
Ch 2: 12 Volts @ 2.8 Amps
Ch 3: -5 Volts @ 0.5 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
  • 3 years warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)66.1
FamilyRT-65
Additional Output Voltages (VDC)12, -5
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)7.8
Width (inch)3.9
Height (inch)2
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2.8 A
Output Voltage (Channel 3)-5 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product