AC to DC Power Supply Triple Output 5V 5A 15V 2200mA -15V 500mA 65 Watt

You may also like:
RT-125C RT-125C
RD-65A RD-65A
RT-65B RT-65B
RD-35A RD-35A
RD-125A RD-125A
RD-50A RD-50A
RD-125-1224 RD-125-1224

$18.95 ea

67 ship on Apr. 14
50 ship on May. 7

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 323548
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RT-65C
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $18.95
10+ $17.95

Request a Large Quantity Quote

65.5W AC/DC Enclosed Switching Power Supply Triple Output

+5 Volts @ 5 Amps (Channel 1)
+15 Volts @ 2.2 Amps (Channel 2)
-15 Volts @ 0.5 Amps (Channel 3)

Specifications

  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80 (CH1, CH3); 120 (CH2)
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current5 A
Power Rating65.5 W
FamilyRT-65
Additional Output Voltages (VDC)15, -15
Input Voltage88 VAC to 264 VAC
Efficiency78%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeScrew Terminal Block
Number of Outputs3
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Product Length5.1 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeAuto Switching
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)5 A
Output Voltage (Channel 2)15 VDC
Output Current (Channel 2)2.2 A
Output Voltage (Channel 3)-15 VDC
Output Current (Channel 3)0.5 A


Report a problem
Suggest a product